B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-206
- Mfr. Part No.:
- X20CDO4332-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€185.09
(exc. VAT)
€227.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.09 |
*price indicative
- RS Stock No.:
- 589-206
- Mfr. Part No.:
- X20CDO4332-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UKCA, LR ENV1, EN 60529, EN 60068-2-60, DNV | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UKCA, LR ENV1, EN 60529, EN 60068-2-60, DNV | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output module is equipped with 4 outputs with 3-wire connections as well as 24 VDC and GND for the actuator power supply. The outputs are designed for a source circuit. The nominal output current is 2 A.
3 wire connections
24 VDC and GND for actuator power supply
Integrated output protection
OSP mode
PWM mode
Related links
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
