Crouzet Millenium XD Series Logic Module, 8-Input, Digital Input, Relay Output
- RS Stock No.:
- 636-699
- Mfr. Part No.:
- MXD12RU3ET
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€175.30
(exc. VAT)
€215.62
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.30 |
*price indicative
- RS Stock No.:
- 636-699
- Mfr. Part No.:
- MXD12RU3ET
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | Millenium XD | |
| Product Type | Logic Module | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Standards/Approvals | No | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series Millenium XD | ||
Product Type Logic Module | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Standards/Approvals No | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- IN
The Crouzet Logic controller is equipped with a highly visible tricolor LCD display, featuring 6 lines of 24 characters for clear readouts. It also offers a blind version with LED indication and supports expansion modules for greater versatility. With a wide operating temperature range -20°C to +55°C and embedded Ethernet with a webserver, it ensures reliable performance and remote accessibility in various environments.
Compatible with all the functions blocks available on the software
Modbus TCP
Ladder front panel programming
Related links
- Crouzet Millenium XD Series Logic Module 8-Input, Digital Input
- Crouzet Millenium XB Series Logic Module 8-Input, Digital Input
- Crouzet Millenium 3 Series Logic Module 8-Input, Digital Input
- Crouzet Millenium 3 Series Logic Module 8-Input Digital Input
- Crouzet Millenium 3 Series Logic Module 8-Input Analogue Input
- Crouzet Millenium 3 Series I/O Module 8-Input, Digital Input
- Crouzet Millenium 3 Series Logic Module 6-Input, Digital Input
- Crouzet Millenium 3 Series Logic Module 16-Input, Digital Input
