Schneider Electric 170AA Series Module, Analogue Output
- RS Stock No.:
- 653-847
- Mfr. Part No.:
- 170AAO92100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,429.45
(exc. VAT)
€1,758.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,429.45 |
*price indicative
- RS Stock No.:
- 653-847
- Mfr. Part No.:
- 170AAO92100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Module | |
| Series | 170AA | |
| Output Type | Analogue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Module | ||
Series 170AA | ||
Output Type Analogue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Distributed analog output is a key component of the Modicon Momentum automation platform. Designed for high-performance tasks, this analogue output base supports up to four outputs, operating in both +/- 10 V and 4 to 20 mA ranges. With precise 16-bit signed data formatting, it delivers accurate control for various automation applications. Its robust specifications include a maximum load capacitance of 1 μF and an absolute accuracy error of +/- 0.2% at 25 °C. This module is built to withstand demanding environments, with a wide operational temperature range and protection against reverse polarity, ensuring reliability in diverse situations.
Four analogue outputs provide versatile control options to suit various applications
Full 16-bit signed data format ensures high-resolution output
Wide operational temperature range from 0 to 60 °C facilitates use in various environments
Compact design measuring 125 mm in height optimises installation space
Integrated protection against reverse polarity ensures greater safety and stability
Related links
- Schneider Electric 170AA Series Module Analogue Input
- Schneider Electric 170AA Series Base
- Schneider Electric Modicon M580 Series Module, Analogue Input
- TECO Westinghouse SG2 Series Logic Module Relay Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 8 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 12 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue Input Digital Analogue Output
