Schneider Electric 170AA Series Base
- RS Stock No.:
- 654-079
- Mfr. Part No.:
- 170AAO12000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,421.52
(exc. VAT)
€1,748.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,421.52 |
*price indicative
- RS Stock No.:
- 654-079
- Mfr. Part No.:
- 170AAO12000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Base | |
| Series | 170AA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Base | ||
Series 170AA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Schneider Electric Modicon momentum analogue output base is designed for high-precision distributed control systems. With its capability to handle four analogue outputs, this device ensures reliability and flexibility in automation applications. Its robust design includes extensive protective features, ensuring sustained performance even in demanding environments with temperature ranges from -40 to 85 °C. This device not only delivers on output accuracy but also incorporates optimal isolation for channels and ground, thus maintaining operational integrity.
Supports four analogue outputs for diverse control applications
Full 16 bits signed data format ensures precision in data transmission
Maximum power dissipation of 8.5 W accommodates high-performance needs
Integrated 2 A slow-blow protection safeguards against output short-circuits
Reverse polarity protection enhances device longevity and reliability
4 LEDs provide local signalling for immediate channel status assessment
Designed for a wide operating temperature of 0 to 60 °C and storage from -40 to 85 °C
UL and CSA certifications guarantee adherence to safety standards
Internal isolation of 500 V AC elevates operational safety and channel integrity
Related links
- Schneider Electric 170AA Series Module Analogue Input
- Schneider Electric 170AA Series Module, Analogue Output
- Schneider Electric Preventa Series Base for Use with Modicon TM5
- Schneider Electric Telefast Series Base for Use with Plug-In Relay
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Modicon X80 Series Base for Use with Industrial Applications
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Nanuk Panel Kit for 923 Series Base
