Schneider Electric Modicon X80 Series Module

Subtotal (1 unit)*

€2,525.51

(exc. VAT)

€3,106.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,525.51

*price indicative

RS Stock No.:
653-992
Mfr. Part No.:
BMXCRA31210C
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Module

Series

Modicon X80

Standards/Approvals

No

Supply Voltage

3.3V dc

COO (Country of Origin):
FR
The Schneider Electric Ethernet I/O head module is designed to enhance the efficiency of remote I/O operations. This advanced adaptor, compatible with Modicon M580 and Quantum ranges, facilitates seamless communication across Ethernet RIO networks. It incorporates a robust bus system that supports multiple connection types, ensuring reliable data transmission at transmission rates of 10/100 Mbit/s. The module's compact design, optimised for rack-mounted applications, offers comprehensive diagnostics and configuration capabilities, enabling users to effectively manage and troubleshoot their systems. With a focus on interoperability, the Modicon X80 significantly streamlines the integration of I/O modules, making it an essential component for modern automation environments.

Supports IPv4 network provision for reliable connectivity

Three RJ45 connectors facilitate diverse communication needs

Offers CCOTF functionality for configuration changes on-the-fly

Integrated diagnostics provide real-time insights for remote I/O devices

Utilises DHCP, TFTP, and FTP clients for enhanced network management

Equipped with multiple LED indicators for quick status assessment

Adaptable to various environmental conditions with IP20 protection

Conformal coating ensures durability in challenging environments

Handles high current consumption efficiently at 1200 mA

Lightweight at only 0.225 kg, optimising system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy