Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- RS Stock No.:
- 276-1561
- Mfr. Part No.:
- BMXART0814H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,384.36
(exc. VAT)
€1,702.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,384.36 |
*price indicative
- RS Stock No.:
- 276-1561
- Mfr. Part No.:
- BMXART0814H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | Modicon X80 | |
| For Use With | PAC | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61131-2, EN 61010-2-201, EN 61000-6-4, EN 61000-6-2 | |
| Hazardous Area Certification | Class I Division 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series Modicon X80 | ||
For Use With PAC | ||
IP Rating IP20 | ||
Standards/Approvals EN 61131-2, EN 61010-2-201, EN 61000-6-4, EN 61000-6-2 | ||
Hazardous Area Certification Class I Division 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Analog Input Module X80 is a robust and versatile component within the Modicon X80 product range, specifically designed for severe environments. With 8 inputs, this analogue input module facilitates precise measurements in challenging conditions. The electrical connection is established through 40 ways using 2 connectors, ensuring reliable connectivity. Each channel is isolated from others, providing enhanced protection and minimizing interference.
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Input Module for Use with BMX Series
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric Modicon X80 Series Backplane Digital Input Analogue Output
- Schneider Electric Modicon X80 Series Backplane Digital Input Digital Output
