Schneider Electric 170ADM Series Module, 16-Input, Discrete Input, Discrete Output

Subtotal (1 unit)*

€674.66

(exc. VAT)

€829.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€674.66

*price indicative

RS Stock No.:
654-080
Mfr. Part No.:
170ADM37010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Module

Series

170ADM

Number of Inputs

16

Output Type

Discrete

Input Type

Discrete

Standards/Approvals

No

Supply Voltage

24V dc

COO (Country of Origin):
ID
The Schneider Electric Discrete solid state I/O module is designed for the Modicon Momentum automation platform, providing reliable input and output management for various applications. This module features 16 inputs and 8 outputs, allowing seamless control and monitoring of digital signals. Operating with a voltage rating of 24 V DC, it ensures compatibility and effectiveness in diverse automation setups. Its compact dimensions and lightweight design facilitate easy integration into existing systems, while advanced protective treatments enhance durability under various operating conditions. Ideal for complex industrial environments, this module upholds high standards of performance and reliability, making it essential for effective automation management.

Supports 16 discrete inputs and 8 discrete outputs, ensuring thorough signal management

Operates at 24 V DC with a broad input voltage range from -3 to 30 V

Features solid state output type for enhanced reliability and performance

Guaranteed voltage states for both inputs and outputs ensuring precision in operations

Incorporates a rapid response time of less than 0.1 ms on outputs for quick signal adjustments

Designed with isolation between channels and bus for enhanced circuit protection

Complies with rigorous international standards, including UL and CSA certifications

Robust construction with resistance to electrostatic discharge and electromagnetic interference

Optimised for high-performance environments with an operating temperature range from 0 to 60 °C

Environmentally responsible, utilising recyclable materials in packaging to reduce ecological impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy