Schneider Electric 170AD Series Module, 16-Input, Discrete Input
- RS Stock No.:
- 655-099
- Mfr. Part No.:
- 170ADI54050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€768.06
(exc. VAT)
€944.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.06 |
*price indicative
- RS Stock No.:
- 655-099
- Mfr. Part No.:
- 170ADI54050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Module | |
| Series | 170AD | |
| Number of Inputs | 16 | |
| Input Type | Discrete | |
| Standards/Approvals | No | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Module | ||
Series 170AD | ||
Number of Inputs 16 | ||
Input Type Discrete | ||
Standards/Approvals No | ||
Supply Voltage 120V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete input module is a pivotal component designed for optimal automation within industrial settings. Tailored to facilitate seamless connection of up to 16 discrete inputs, it supports a voltage range of 100 to 120 V AC. This module not only maintains strict compliance with IEC 1131-2 Type 2 standards but also features dual channel configuration with eight inputs each, ensuring efficient signal processing. Enhanced with robust protective treatment, it is suitable for challenging environments, providing reliability alongside superior isolation capabilities. Its compact design offers easy integration into existing setups, making it an invaluable asset for enhancing operational efficiency and control within automation frameworks.
Supports up to 16 discrete inputs, ensuring versatility for varied applications
Designed for voltage input of 120 V AC, accommodating a broad range of industrial uses
Complies with IEC 1131-2 Type 2 standards, guaranteeing industry-level reliability and performance
Features protection treatment TC for enhanced durability and longevity in challenging environments
Incorporates positive discrete input logic for precise operational control
Offers input voltage limits from 85 to 132 V, catering to different system requirements
Provides isolation of 1780 V AC between groups and channels, ensuring safety
Equipped with 16 LEDs for clear local status indication, facilitating quick diagnostics
Compact dimensions and lightweight design for easy installation and integration into various layouts
Backed by an 18-month warranty, offering assurance of quality and performance
Related links
- Schneider Electric 170ADM Series Module Discrete Input, Discrete Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Telefast Series Module Passive Discrete I/O Sub-Base Input Passive Discrete
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series I/O Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series I/O Module Discrete Input Relay Output
