Schneider Electric Modicon X80 Series Communication Module
- RS Stock No.:
- 654-429
- Mfr. Part No.:
- BMECXM0100H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,444.78
(exc. VAT)
€1,777.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,444.78 |
*price indicative
- RS Stock No.:
- 654-429
- Mfr. Part No.:
- BMECXM0100H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon X80 | |
| Product Type | Communication Module | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon X80 | ||
Product Type Communication Module | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CA
The Schneider Electric Master hardened is a high-performance communication module designed for seamless integration within industrial automation systems. Tailored for the Modicon X80 range, this module facilitates reliable CANopen communication, enabling the interoperability of devices over an open industrial fieldbus. It ensures compatibility with M580 PLCs and offers a robust physical interface using a DB9 connector. Crafted for challenging environmental conditions, it operates effectively across a wide temperature range, making it an ideal choice for diverse industrial applications.
Supports multiple transmission rates up to 12 Mbit/s for flexible communication options
Handles up to 63 server devices, enhancing system scalability
Offers communication services for implicit exchange of process data, ensuring efficient data handling
Designed with a conformal coating for added protection in harsh environments
Complies with various directives such as 2014/35/EU for safety and electromagnetic compatibility
Environmental characteristics include resistance to gases, dust, sand, and mould for durability
Compact packaging options available for easy handling and storage
Related links
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon X80 Series Backplane Digital Input Digital Output
- Schneider Electric Modicon X80 Series Backplane Digital Input Analogue Output
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
