Schneider Electric TM17 Series Controller, 11-Input, Analogue (0 to 10 V) Input, 11 Outputs, Analogue (0 to 10 V) Output
- RS Stock No.:
- 690-594
- Mfr. Part No.:
- TM171OD22R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€221.61
(exc. VAT)
€272.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.61 |
*price indicative
- RS Stock No.:
- 690-594
- Mfr. Part No.:
- TM171OD22R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | TM17 | |
| Number of Inputs | 11 | |
| Output Type | Analogue (0 to 10 V) | |
| Input Type | Analogue (0 to 10 V) | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 61.6mm | |
| Length | 87mm | |
| Display Included | Yes | |
| Communication Port Type | LAN | |
| Output Current | 2A | |
| Number of Communication Ports | 1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series TM17 | ||
Number of Inputs 11 | ||
Output Type Analogue (0 to 10 V) | ||
Input Type Analogue (0 to 10 V) | ||
Number of Outputs 11 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 61.6mm | ||
Length 87mm | ||
Display Included Yes | ||
Communication Port Type LAN | ||
Output Current 2A | ||
Number of Communication Ports 1 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Schneider Electric Logic controller is part of the Modicon M171/M172/M173 range, a control offer for HVAC and Pumping applications. This controller figures 6 digital inputs, 5 configurable analogue inputs, 6 digital outputs, 5 analogue outputs, and a display. This programmable controller embeds 1 communication port for LAN expansion bus. It is a programmable logic controller for HVAC and Pumping applications, equipped with a LCD display.
Modicon M171/M172/M173 logic controllers help to maximize profitability and energy efficiency
Reduce time to market thanks to the intuitive programming software EcoStruxure Machine Expert HVAC
All of the features and functions you need to design and build machines more profitably are already embedded
Related links
- Schneider Electric TM17 Series Controller Analogue Input Analogue (0 to 10 V) Output
- Schneider Electric TM17 Series Controller Digital 18 Outputs Digital Output
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Lovato Electric ATL900 Series Controller Current Input Relay Output
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Schneider Electric TM168B Series PLC CPU Analogue 11 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 11 Outputs, Relay Output
