Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller, 11-Input, Digital/Analogue Input, 11

Subtotal (1 unit)*

€570.66

(exc. VAT)

€701.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€570.66

*price indicative

RS Stock No.:
867-753
Mfr. Part No.:
TM171ODM22R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M171/M172

Product Type

PLCs-Programmable Logic Controller

Number of Inputs

11

Output Type

Analogue/Digital

Input Type

Digital/Analogue

Number of Outputs

11

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

32mm

Depth

76mm

Standards/Approvals

EAC

Width

74mm

Mount Type

Flush

Supply Voltage

24V

Battery Backup

No

Output Current

2A

Display Included

Yes

Communication Port Type

LAN expansion bus, RS485

Number of Communication Ports

2

COO (Country of Origin):
IT
The Schneider Electric versatile controller integrates optimally with a display, managing 22 inputs/outputs for Advanced Modbus applications, ensuring reliability and facilitating effective automation solutions.

Programmable for tailored automation solutions

Supports 22 I/O, enhancing input and output flexibility

Compact design with a width of 74 mm and depth of 76 mm

Offers two configurable analogue inputs for diverse measurement needs

Complies with low voltage directive for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy