Siemens 6AG1677 Series PLC CPU
- RS Stock No.:
- 692-026
- Mfr. Part No.:
- 6AG1677-2DB42-2GB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,906.30
(exc. VAT)
€7,264.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,906.30 |
*price indicative
- RS Stock No.:
- 692-026
- Mfr. Part No.:
- 6AG1677-2DB42-2GB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG1677 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Depth | 75mm | |
| Length | 117mm | |
| Output Current | 1.8A | |
| Communication Port Type | RJ45 | |
| Number of Communication Ports | 9 | |
| Program Capacity | 2MB | |
| Programming Language Used | Graph | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG1677 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Depth 75mm | ||
Length 117mm | ||
Output Current 1.8A | ||
Communication Port Type RJ45 | ||
Number of Communication Ports 9 | ||
Program Capacity 2MB | ||
Programming Language Used Graph | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP is a rugged, high-performance automation controller designed for industrial environments requiring extended temperature tolerance and robust data handling. With conformal coating and a -40 to +60 °C operating range, it integrates a Windows 10 IoT Enterprise system and the S7-1500 Software Controller CPU 1505SP, offering both PC flexibility and PLC reliability. This Compact and powerful unit bridges PC-based control with real-time automation, making it Ideal for decentralized applications in demanding industrial settings.
Intel Atom E3940 quad core processor
Supports PROFIBUS with CM DP interface
Supports UPS and non volatile memory
Related links
- Siemens 6AG1677 Series PLCs-Programmable Logic Controller
- Siemens 6AG2677 Series PLC CPU DC Input DC Output
- Siemens 6ES7677 Series PLC CPU
- Siemens 6AG2510 Series PLC CPU
- Siemens 6ES7513 Series PLC CPU
- Siemens 6AG2515 Series PLC CPU
- Siemens SIMATIC S7-400 Series PLC CPU
- Siemens SIMATIC S7-300 Series PLC CPU
