Siemens 6AG2510 Series PLC CPU
- RS Stock No.:
- 692-029
- Mfr. Part No.:
- 6AG2510-1SK03-1AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,999.95
(exc. VAT)
€3,689.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,999.95 |
*price indicative
- RS Stock No.:
- 692-029
- Mfr. Part No.:
- 6AG2510-1SK03-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG2510 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 117mm | |
| Depth | 75mm | |
| Width | 100mm | |
| Number of Communication Ports | 3 | |
| Output Current | 480mA | |
| Mount Type | Rail Mount | |
| Program Capacity | 300kB | |
| Communication Port Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG2510 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 117mm | ||
Depth 75mm | ||
Width 100mm | ||
Number of Communication Ports 3 | ||
Output Current 480mA | ||
Mount Type Rail Mount | ||
Program Capacity 300kB | ||
Communication Port Type RJ45 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP is a Compact failsafe CPU designed for decentralized automation in harsh industrial environments. With conformal coating and an operating range of -40 °C to +55 °C, it delivers reliable performance under extreme conditions. It features 300 KB of program memory and 1 MB of data memory, and supports high-speed PROFINET IRT communication via a 3-port switch with 25 ns bit performance. This CPU supports key industrial protocols including PROFINET IO Controller/Device, SIMATIC communication, Open IE communication, IPv4, media redundancy, and web server access, making it Ideal for safety-critical and networked automation tasks.
Supports RS 485 interface
Supports maintenance free backup
CE and UKCA compliant
Related links
- Siemens 6AG2510 Series PLC CPU
- Siemens 6AG2512 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500 20-Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens 6AG1510 Series PLC CPU 20 Outputs
- Siemens 6ES7513 Series PLC CPU
- Siemens 6ES7677 Series PLC CPU
- Siemens 6AG2515 Series PLC CPU
