Mitsubishi Electric FX5 Series PLC CPU, 20-Input, 24 V dc Input, 18 Outputs, Transistor Output
- RS Stock No.:
- 697-861
- Mfr. Part No.:
- FX5UC-32MT/DSS-TS
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€565.80
(exc. VAT)
€695.93
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.80 |
*price indicative
- RS Stock No.:
- 697-861
- Mfr. Part No.:
- FX5UC-32MT/DSS-TS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC CPU | |
| Series | FX5 | |
| Number of Inputs | 20 | |
| Output Type | Transistor | |
| Input Type | 24 V dc | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Depth | 93.7mm | |
| Standards/Approvals | UKCA | |
| Width | 48.1mm | |
| Supply Voltage | 24V dc | |
| Output Current | 5.3mA | |
| Battery Backup | Yes | |
| Mount Type | Rack | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC CPU | ||
Series FX5 | ||
Number of Inputs 20 | ||
Output Type Transistor | ||
Input Type 24 V dc | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Depth 93.7mm | ||
Standards/Approvals UKCA | ||
Width 48.1mm | ||
Supply Voltage 24V dc | ||
Output Current 5.3mA | ||
Battery Backup Yes | ||
Mount Type Rack | ||
Display Included Yes | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric CPU Module is a Compact all-in-one controller MELSEC iQ-F series. The unit combines processing, power supply, and I/O in a single housing, making it Ideal for space-constrained automation environments. It supports high-speed communication through built-in Ethernet and RS-485 ports, and offers Advanced control capabilities with fast instruction cycle times.
Program memory capacity of 64K steps
Local I/O support up to 256 points, expandable to 512
Spring clamp terminals for secure and to ol-free wiring
Related links
- Mitsubishi Electric MELSEC IQ-F Series Extension Module 24 V dc Input Transistor Output
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
- Mitsubishi Electric FX5 Series Extension Module 24 V dc Input, 18 Outputs
- Mitsubishi Electric FX5 Series Communication Module 24 V dc Input DC Output
- Mitsubishi Electric FX3U Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric FX3G Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric FX3U Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
