Mitsubishi Electric MELSEC IQ-F Series Extension Module, 18-Input, 24 V dc Input, 18 Outputs, Transistor Output
- RS Stock No.:
- 697-866
- Mfr. Part No.:
- FX5-C32EYT/DSS-TS
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€319.20
(exc. VAT)
€392.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.20 |
*price indicative
- RS Stock No.:
- 697-866
- Mfr. Part No.:
- FX5-C32EYT/DSS-TS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-F | |
| Product Type | Extension Module | |
| Number of Inputs | 18 | |
| Output Type | Transistor | |
| Input Type | 24 V dc | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 93.7mm | |
| Length | 90mm | |
| Width | 20.1mm | |
| Standards/Approvals | UL | |
| Mount Type | DIN Rail | |
| Display Included | No | |
| Supply Voltage | 24V dc | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-F | ||
Product Type Extension Module | ||
Number of Inputs 18 | ||
Output Type Transistor | ||
Input Type 24 V dc | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 93.7mm | ||
Length 90mm | ||
Width 20.1mm | ||
Standards/Approvals UL | ||
Mount Type DIN Rail | ||
Display Included No | ||
Supply Voltage 24V dc | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric I/O extension module is designed to expand the digital output capacity of a PLC system. It supports both DC and AC power sources and features relay outputs for versatile control of field devices. Spring clamp terminals ensure secure and tool-free wiring.
Wiring uses spring clamp terminals
Power supply range is 30 to 240 V
Current type is DC or A
Output type is relay
Related links
- Mitsubishi Electric FX5 Series PLC CPU 24 V dc Input Transistor Output
- Mitsubishi Electric FX5 Series Extension Module 24 V dc Input, 18 Outputs
- Mitsubishi Electric Module MELSEC iQ-F 24 V dc 24V
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Transistor Output
- Mitsubishi Electric FX5 Series Communication Module 24 V dc Input DC Output
