Schneider Electric Modicon M251 PLC Control Series Starter Kit
- RS Stock No.:
- 184-6570
- Mfr. Part No.:
- TM251KIT1GTO3510
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-6570
- Mfr. Part No.:
- TM251KIT1GTO3510
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Modicon M251 PLC Control | |
| Kit Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Modicon M251 PLC Control | ||
Kit Included Yes | ||
- COO (Country of Origin):
- ID
Schneider Electric Modicon Starter Kit With I/O Module, Keypad and Software - Modicon M251 Series - TM251KIT1GTO3510
Make the control and automation of industrial robots and manufacturing processes easier with this Modicon starter kit from Schneider Electric. This kit contains:
TM251MESE: Logic controller, Modicon M251, 2x Ethernet
TM3DM24R: Discrete I/O module, Modicon TM3, 24 IO (16 inputs, 8 relay outputs, screw) 24 VDC
HMIGTO3510: Advanced touchscreen panel, Harmony GTO, 800 x 480 pixels WVGA, 7.0" TFT, 96 MB
HMIZRA1: Illuminated Switch-5 Function keys with multi-color LEDs backlit
Software SoMachine V4
Features & Benefits
• I/O module resists electromagnetic discharge so won't interfere with nearby electronic components
• USB also acts as an alarm for greater versatility
• HMI includes Ethernet and USB ports, so connects to various devices
• HMI features IP65 (ingress protection) rated front panel indicating it's protected against dust and low-pressure water jets
• USB also acts as an alarm for greater versatility
• HMI includes Ethernet and USB ports, so connects to various devices
• HMI features IP65 (ingress protection) rated front panel indicating it's protected against dust and low-pressure water jets
Applications
• Automotive manufacturing
• Metal processing
• Food and beverage industry
• Metal processing
• Food and beverage industry
How do I wire the I/O module in this kit?
The I/O module features screw terminals for quick wiring with a screwdriver. It ensures that conductors are securely connected without causing any damage to wires.
Can I mount the USB switch?
Yes, you can mount the USB switch on any flat vertical surface.
Related links
- Schneider Electric Schneider Electric Modicon M241 Series Starter Kit
- Schneider Electric FC4A Series PLC I/O Module for Use with Modicon M221 Modicon M251
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221 Modicon M251, Transistor
- Schneider Electric TMA Series Logic Controller for Use with Modicon M221 Modicon M251
- Phoenix Contact PLC-INTERFACE Series Starter Kit Digital Input Relay Output Output
- BARTH lococube mini-PLC Series Starter Kit Analogue 5 Outputs, Transistor Output
- Siemens LOGO Series Starter Kit
- Schneider Electric PLC Expansion Module for use with Modicon M241 Modicon M221
