Allen Bradley Bulletin 2080 Series Logic Controller for Use with Micro 800 Series, Digital Output, 6-Input, Digital
- RS Stock No.:
- 195-4288
- Mfr. Part No.:
- 2080-LC30-10QVB
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-4288
- Mfr. Part No.:
- 2080-LC30-10QVB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | Bulletin 2080 | |
| Number of Inputs | 6 | |
| Output Type | Digital | |
| For Use With | Micro 800 Series | |
| Input Type | Digital | |
| Number of Digital Inputs | 10 | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 4 | |
| Number of Digital Outputs | 10 | |
| Kit Included | Yes | |
| Number of Communication Ports | 1 | |
| Programming Language Used | Function Block, Ladder Logic, Structured Text | |
| Mounting Type | DIN Rail | |
| Dimensions | 100 x 80 x 90 mm | |
| Maximum Operating Temperature | +65°C | |
| Output Current | 100 mA | |
| Program Capacity | 4 kB | |
| Depth | 90mm | |
| Width | 80mm | |
| Minimum Operating Temperature | -20°C | |
| Length | 100mm | |
| Communication Port Type | RS-232, RS-485 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series Bulletin 2080 | ||
Number of Inputs 6 | ||
Output Type Digital | ||
For Use With Micro 800 Series | ||
Input Type Digital | ||
Number of Digital Inputs 10 | ||
Voltage Category 24 V dc | ||
Number of Outputs 4 | ||
Number of Digital Outputs 10 | ||
Kit Included Yes | ||
Number of Communication Ports 1 | ||
Programming Language Used Function Block, Ladder Logic, Structured Text | ||
Mounting Type DIN Rail | ||
Dimensions 100 x 80 x 90 mm | ||
Maximum Operating Temperature +65°C | ||
Output Current 100 mA | ||
Program Capacity 4 kB | ||
Depth 90mm | ||
Width 80mm | ||
Minimum Operating Temperature -20°C | ||
Length 100mm | ||
Communication Port Type RS-232, RS-485 | ||
- COO (Country of Origin):
- SG
Our Micro830® Programmable Logic Controller Systems are designed for stand-alone machine control applications that require flexible communications and I/O capabilities. These controllers support up to 88 I/O points with high performance I/O, interrupts, and PTO motion.
Offers 10-point, 16-point, 24-point, and 48-point controllers
Includes 100KHz speed high-speed counter (HSC) on 24V DC models
Supports as many as five Micro800™ plug-in Modules
Provides embedded motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Operates in -20…65 °C (-4…149 °F) temperatures
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Applications
Intermittent Vertical Form, Fill, and Seal Machine
Material Handling
Solar Panel Positioning
Includes 100KHz speed high-speed counter (HSC) on 24V DC models
Supports as many as five Micro800™ plug-in Modules
Provides embedded motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Operates in -20…65 °C (-4…149 °F) temperatures
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Applications
Intermittent Vertical Form, Fill, and Seal Machine
Material Handling
Solar Panel Positioning
Related links
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
- Allen Bradley Micro830 Series PLC CPU Digital Input Digital Output
- Allen Bradley Bulletin 2080 Series PLC Power Supply for Use with Micro 800 System
- Allen Bradley Logic Controller Digital Input Digital Output
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Allen Bradley Micro 850 Series PLC CPU Starter Kit Analogue Digital Output
- Allen Bradley Micro 850 Starter Pack - Lite Series PLC CPU Starter Kit Analogue Digital Output
