Allen Bradley Bulletin 2080 Series Logic Controller, 12-Input, Digital Input, 8 Outputs, Relay Output
- RS Stock No.:
- 195-4286
- Distrelec Article No.:
- 302-27-424
- Mfr. Part No.:
- 2080-LC20-20QBBR
- Manufacturer:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-4286
- Distrelec Article No.:
- 302-27-424
- Mfr. Part No.:
- 2080-LC20-20QBBR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Logic Controller | |
| Series | Bulletin 2080 | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | KC, CE, C-Tick, cULus | |
| Length | 100mm | |
| Depth | 90mm | |
| Width | 80mm | |
| Output Current | 1A | |
| Display Included | Yes | |
| Battery Backup | No | |
| Mount Type | DIN Rail | |
| Program Capacity | 10kB | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Logic, Structured Text (ST) | |
| Communication Port Type | RS232, RS485 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Logic Controller | ||
Series Bulletin 2080 | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals KC, CE, C-Tick, cULus | ||
Length 100mm | ||
Depth 90mm | ||
Width 80mm | ||
Output Current 1A | ||
Display Included Yes | ||
Battery Backup No | ||
Mount Type DIN Rail | ||
Program Capacity 10kB | ||
Programming Language Used Function Block Diagram (FBD), Ladder Logic, Structured Text (ST) | ||
Communication Port Type RS232, RS485 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- SG
Our Micro820® Programmable Logic Controller Systems include a nano-sized footprint and are designed for small standalone machine control and remote automation applications that require flexible communications and I/O capabilities. These controllers support up to 36 I/O points with many embedded features such as Ethernet, microSD slot for recipe and data log, and analogue I/O.
Offers 20-point controllers
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
Related links
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
- Allen Bradley Micro820 Series PLC CPU Analogue 8 Outputs, Relay Output
- Allen Bradley Bulletin 2080 Series Logic Controller for Use with Micro 800 Series 6-Input, Digital
- Allen Bradley Micro 820 Series PLC CPU Starter Kit Analogue Relay Output
- Allen Bradley Bulletin 2080 Series PLC Power Supply for Use with Micro 800 System
- Lovato Electric LRD Series Logic Controller Digital Input Relay Output
- Allen Bradley PLC CPU AC 10 Outputs, Relay Output
