Schneider Electric KNX Series Logic Controller, 4-Input, Physical Input
- RS Stock No.:
- 219-8964
- Mfr. Part No.:
- LSS100100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,796.96
(exc. VAT)
€2,210.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,796.96 |
*price indicative
- RS Stock No.:
- 219-8964
- Mfr. Part No.:
- LSS100100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KNX | |
| Product Type | Logic Controller | |
| Number of Inputs | 4 | |
| Input Type | Physical | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 52mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 60950-1 | |
| Depth | 58mm | |
| Communication Port Type | Ethernet, RJ45, RS232, RS485, TP-UART2, USB 2.0 | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KNX | ||
Product Type Logic Controller | ||
Number of Inputs 4 | ||
Input Type Physical | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Width 52mm | ||
Length 90mm | ||
Standards/Approvals IEC 60950-1 | ||
Depth 58mm | ||
Communication Port Type Ethernet, RJ45, RS232, RS485, TP-UART2, USB 2.0 | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
- COO (Country of Origin):
- LV
The Schneider Electric wiser for KNX logic controller component type Logic controller. Rated supply voltage 24Vdc.Ambient air temperature for operation -5…45 °C.
Green Premium product
Mercury free
Related links
- Schneider Electric KNX Series Logic Controller Physical Input
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Schneider Electric M262 Series Logic Controller Digital Input Transistor Output
- Schneider Electric TM2 Series Series Logic Controller Discrete Input Transistor Output
- Schneider Electric TM172 Series Logic Controller Analogue 3 Outputs, Relay Output
- Crouzet Millenium Slim Series Logic Controller Digital Input Transistor Output
- Crouzet Millenium Slim Series Logic Controller Digital Input Relay Output
- Eaton XC-303 Series PLCs-Programmable Logic Controller Digital Input Digital Output
