Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU, 16-Input, Digital/Analogue Input, 10 Outputs, Digital Output
- RS Stock No.:
- 233-0520
- Mfr. Part No.:
- 6AG1214-1AG40-2XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,258.06
(exc. VAT)
€1,547.41
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,258.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 233-0520
- Mfr. Part No.:
- 6AG1214-1AG40-2XB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-1200 CPU 1214C | |
| Number of Inputs | 16 | |
| Output Type | Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Depth | 75mm | |
| Standards/Approvals | ANSI/ISA-71.04 | |
| Width | 110mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Program Capacity | 100kB | |
| Supply Voltage | 24V dc | |
| Battery Backup | Yes | |
| Output Current | 500mA | |
| Mount Type | DIN Rail, Wall | |
| Display Included | No | |
| Programming Language Used | FBD, LAD, SCL | |
| Communication Port Type | Profinet, TCP, Profibus, IP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-1200 CPU 1214C | ||
Number of Inputs 16 | ||
Output Type Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Depth 75mm | ||
Standards/Approvals ANSI/ISA-71.04 | ||
Width 110mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Program Capacity 100kB | ||
Supply Voltage 24V dc | ||
Battery Backup Yes | ||
Output Current 500mA | ||
Mount Type DIN Rail, Wall | ||
Display Included No | ||
Programming Language Used FBD, LAD, SCL | ||
Communication Port Type Profinet, TCP, Profibus, IP | ||
- COO (Country of Origin):
- DE
Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU, 24V DC Supply Voltage, 100kB Program Capacity - 6AG1214-1AG40-2XB0
Features and Benefits:
• 16 inputs 10 outputs allow mixed I/O interfacing
• 0.5 A output current supports moderate actuator loads
• Profinet Profibus TCP IP ports ensure multi‑protocol connectivity
• Battery backup preserves programme and data during power loss
• Operates from 24V DC to suit industrial control power systems
Applications
• Ideal for machine tool logic and peripheral coordination
• Used with sensors and transducers in mixed‑signal I/O systems
• Can be used for plant sub‑system supervision via Profinet
• Used for retrofit of control panels requiring DIN‑rail mounting
What programming languages can I use to develop control logic?
How does the unit maintain operation during brief power interruptions?
Which communication options are available for integrating with higher-level systems?
What environmental limits should be considered for installation?
Related links
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Digital/Analogue Input Digital Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 Series PLC CPU DC Input DC Output
- Siemens SIPLUS S7-1200 CPU 1214FC Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1214FC Series PLC CPU Analogue Input Transistor Output
