Eaton easyE4 Series Control Relay, 4-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 235-4813
- Mfr. Part No.:
- 197505 EASY-E4-UC-12RCX1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€192.20
(exc. VAT)
€236.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.20 |
*price indicative
- RS Stock No.:
- 235-4813
- Mfr. Part No.:
- 197505 EASY-E4-UC-12RCX1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | easyE4 | |
| Product Type | Control Relay | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 72mm | |
| Length | 90mm | |
| Depth | 58mm | |
| Standards/Approvals | CE | |
| Communication Port Type | Ethernet | |
| Mount Type | DIN Rail | |
| Supply Voltage | 26.4V | |
| Display Included | No | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Output Current | 8A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series easyE4 | ||
Product Type Control Relay | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 72mm | ||
Length 90mm | ||
Depth 58mm | ||
Standards/Approvals CE | ||
Communication Port Type Ethernet | ||
Mount Type DIN Rail | ||
Supply Voltage 26.4V | ||
Display Included No | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Output Current 8A | ||
- COO (Country of Origin):
- EE
Eaton EasyE4 Series Control Relay, Analogue Input, Relay Output - 197505 EASY-E4-UC-12RCX1P
This Eaton control relay offers a comprehensive solution for various automation needs. With its high-quality features and reliable performance, this control relay is ideal for industrial applications requiring analogue and digital inputs and outputs.
Features & Benefits
• Ethernet network compatibility allows for seamless communication and connectivity
• Four analogue inputs provide versatility in monitoring and controlling processes
• Eight digital inputs and four relay outputs offer efficient operation
• Push-in terminals facilitate easy installation and maintenance
• Real-time clock function ensures accurate timing and scheduling
Applications
• Monitoring and controlling industrial processes
• Building automation systems
• Lighting control applications
• HVAC systems
Can it be used for building automation systems?
Yes, this control relay is suitable for building automation systems due to its Ethernet connectivity and versatile input options.
Will it support monitoring and controlling various industrial processes?
Yes, with its analogue and digital input capabilities, this control relay is reliable for a wide range of industrial applications.
Is it easy to install and maintain?
Yes, the push-in terminals make installation and maintenance hassle-free, ensuring efficient operation of the control relay.
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton EasyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Logic Module Analogue 4 Outputs, Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton EasyE4 Series Logic Module Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series I/O Extension Module Digital Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
