Eaton easyE4 Series Control Relay, 8-Input, Digital Input, 8 Outputs, Relay Output
- RS Stock No.:
- 235-4819
- Mfr. Part No.:
- 197511 EASY-E4-UC-16RE1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€166.69
(exc. VAT)
€205.03
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.69 |
*price indicative
- RS Stock No.:
- 235-4819
- Mfr. Part No.:
- 197511 EASY-E4-UC-16RE1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | easyE4 | |
| Product Type | Control Relay | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Depth | 58mm | |
| Output Current | 200mA | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Display Included | No | |
| Supply Voltage | 264V | |
| Communication Port Type | Ethernet | |
| Mount Type | Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series easyE4 | ||
Product Type Control Relay | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Standards/Approvals CE | ||
Width 72mm | ||
Depth 58mm | ||
Output Current 200mA | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
Display Included No | ||
Supply Voltage 264V | ||
Communication Port Type Ethernet | ||
Mount Type Rail | ||
- COO (Country of Origin):
- EE
Eaton EasyE4 Series Control Relay, Digital Input, Relay Output - 197511 EASY-E4-UC-16RE1P
This control relay from Eaton is designed for digital input applications. With relay output voltage rated at 24V DC, this relay meets the requirements for a variety of industrial automation needs.
Features & Benefits
• Provides 8 digital inputs and 8 relay outputs for efficient control operations
• Input type of digital, output type of relay, network type of Ethernet for versatile connectivity options
• EasyE4 series design ensures compatibility with other EasyE4 control relays
• Push-In terminals for easy installation and maintenance
• Rated operating voltage of 12V DC, 24V DC, or 24V AC for flexibility in power supply options
Applications
• Suitable for I/O expansions in digital control systems
• Ideal for input/output extension in industrial automation setups
• Compatible with the EasyE4 series of digital input/output expansions
Can it be used with other EasyE4 control relays?
It is designed to be expandable with the EasyE4 series for seamless integration.
Will it work with 24V DC power supply?
Yes, the control relay is compatible with 24V DC input for various applications.
Is the relay output voltage category 24V DC standardised?
The relay outputs are rated at 24V DC, ensuring reliable performance for industrial setups.
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series I/O Extension Module Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton EasyE4 Series Logic Module Digital Input Relay Output
- Eaton easyE4 Series Logic Module Analogue 4 Outputs, Relay Output
- Eaton easyE4 Series Control Relay Digital Input Transistor Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
