Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- RS Stock No.:
- 255-3757
- Mfr. Part No.:
- 6AG14125HK067AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,895.98
(exc. VAT)
€12,172.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,895.98 |
*price indicative
- RS Stock No.:
- 255-3757
- Mfr. Part No.:
- 6AG14125HK067AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-400 | |
| Input Type | Digital | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 50mm | |
| Depth | 219mm | |
| Communication Port Type | Ethernet, Profibus, Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-400 | ||
Input Type Digital | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Width 50mm | ||
Depth 219mm | ||
Communication Port Type Ethernet, Profibus, Profinet | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 CPU 412-5H has conformal coating. This central processing unit is used for S7-400H and S7-400F/FH. It has RAM type memory with battery backup.
5 type of interfaces-1x MPI/DP, 1x DP, 1x PN and 2 for SYNC modules
Integrated 1 MB memory 512 KB for program & 512 for data
Related links
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-300 Series PLC CPU Both Analogue and Digital Input Analogue/Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input
- Siemens SIPLUS S7-300 Series PLC CPU Digital Input Digital, Analogue Output
