Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€6,822.48

(exc. VAT)

€8,391.65

(inc. VAT)

RS Stock No.:
252-2865
Mfr. Part No.:
6AG16772SB422GB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS ET 200SP

Product Type

PLC CPU

Input Type

Digital

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

COO (Country of Origin):
DE

6AG16772SB422GB0


The Siemens SIPLUS ET 200SP CPU 1515SP PC2 is a central processing unit that comes with 8 GB RAM, 30 GB CFast with Windows 10 IoT Enterprise 64-bit and S7-1500 Software Controller CPU 1505SP F preinstalled, interfaces: 1x slot CFast, 1x slot SD/MMC, 1x connection for ET 200SP Bus Adapter PROFINET, 1x 10/100/1000 Mbps Ethernet 2x USB 3.0; 2x USB 2.0, 1x DisplayPort, documentation on USB flash drive, restore USB flash drive.

Type of memory DDR3L

Main memory 8 GB RAM

Transmission rate, max. 12 Mbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy