Siemens SIPLUS S7-400 Series PLC CPU, Digital Input

Subtotal (1 unit)*

€14,633.69

(exc. VAT)

€17,999.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14,633.69

*price indicative

RS Stock No.:
255-3759
Mfr. Part No.:
6AG14143EM077AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIPLUS S7-400

Input Type

Digital

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE

Width

50mm

Depth

219mm

Programming Language Used

STL, SCL, LAD, Graph, FBD, CFC

Communication Port Type

Ethernet, Profibus, Profinet

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 CPU 414-3 PN/DP with conformal coating . This central processing unit has work memory of 4 MB, (2 MB code, 2 MB data)and 3 interface.

3 Type of interface- MPI/PROFIBUS DP, PROFINET, pluggable interface module (IF)

2 MB working memory 2 Mb for code and 2 MB for data

Related links