RS PRO Logic Controller, 36-Input, AC Input, 24 Outputs, Relay Output
- RS Stock No.:
- 266-5098
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€695.74
(exc. VAT)
€855.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.74 |
*price indicative
- RS Stock No.:
- 266-5098
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Logic Controller | |
| Number of Inputs | 36 | |
| Output Type | Relay | |
| Input Type | AC | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 107mm | |
| Standards/Approvals | UKCA, RoHS, REACH, JIS0040, GB/T 17626.4, FCC IEC61000-4-4, CE | |
| Length | 221mm | |
| Depth | 87mm | |
| Programming Language Used | Ladder Diagram (LD), Instruction List (IL) | |
| Communication Port Type | Serial | |
| Program Capacity | 48000Steps | |
| Number of Communication Ports | 2 | |
| Display Included | No | |
| Supply Voltage | 265V ac, 85V ac | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Logic Controller | ||
Number of Inputs 36 | ||
Output Type Relay | ||
Input Type AC | ||
Number of Outputs 24 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 107mm | ||
Standards/Approvals UKCA, RoHS, REACH, JIS0040, GB/T 17626.4, FCC IEC61000-4-4, CE | ||
Length 221mm | ||
Depth 87mm | ||
Programming Language Used Ladder Diagram (LD), Instruction List (IL) | ||
Communication Port Type Serial | ||
Program Capacity 48000Steps | ||
Number of Communication Ports 2 | ||
Display Included No | ||
Supply Voltage 265V ac, 85V ac | ||
Mount Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 36 Input/ 24 Output High Speed Programmable Logic Controller with Relay Output (PLC)
A high-speed Programmable Logic Controller (PLC) with relay output designed for the control of a wide variety of electro-mechanical processes and industrial automation and control systems.
With 36 inputs and 24 outputs the industrial PLC is easy to program with high-speed counter interrupts and execution speeds of 0.01 to 0.03 microseconds for unrivalled efficiency. The large memory capacity of 48000 steps offers complete control over complex systems and the maximum baud rate of 921600 allows instant connectivity and interaction between multiple components.
The high-speed PLC features both cyclical scan and interrupt running modes with instruction list and ladder programming for up to 29 Basic instructions and 170 application instructions. Supporting PID (Proportional-Integral-Derivative), CCPID auto-tuning and E-CAM (Electronic Cam) the PLC orchestrates the self-adjustment and fine tuning of systems ensuring consistency and productivity.
Featuring standard connection through a micro USB or serial cable via the COM1 or COM2 serial ports the PLC features an array of available I/O extension modules (Input/Output) and function expansion modules allowing the bespoke creation of new or the expansion of existing systems.
Supplied with an available free software download the RS PRO Programmable Logic Controllers are fast, consistent, hardwearing and reliable and with its high-speed capabilities these PLCs are Ideal for packaging machinery, automated production lines, industrial robotics and textile operations.
For a full list of all PLCs, expansion module and accessories in this series please see the attached RS PRO datasheet.
Features and Benefits
High speed PLC
Relay output
Supply voltage of 85 – 265Vac
Current rating of 2A @ 250Vac
36 inputs/ 24 outputs (I/O)
Supports 35mm DIN rail
Cyclical scan and interrupt modes
Instruction list / ladder programming
Basic instructions 29/ application instructions 170
Programmable storage of 512KB
Minimum Interrupt time 0.1mS
High speed I/P signal of 6 x 150KHz
3 x 100KHz supports 2 or 4 frequency multiplication
48000 step capacity
Supports E-CAM, CCPID and PID
Serial Port COM1: RS422/RS 485, COM2: RS 485
Suitable for use with HMIs
Working temperature range of 0 - 55°C
Total Dimensions of 221 x 107 x 87 mm
Standards and Approvals: FCC IEC61000-4-4, GB/T 17626.4, JIS0040, UKCA, CE, REACH, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
For the suitable software download please see the RS PRO Software and Manuals download centre(https://www.rs-online.com/designspark/rs-pro-software-and-manuals)
Related links
- RS PRO Logic Controller AC Input Transistor Output
- RS PRO Logic Controller DC Input Relay Output
- Omron CP2E Series Logic Controller 24 Outputs, Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- RS PRO Logic Controller DC Input Transistor Output
- RS PRO Logic Controller AC Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- RS PRO Logic Controller AC Input Transistor Output
