Industrial Shields Raspberry Series PLC CPU, 18-Input, 33 Outputs, Digital Output
- RS Stock No.:
- 269-7780
- Distrelec Article No.:
- 302-94-314
- Mfr. Part No.:
- 012003000500
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€772.68
(exc. VAT)
€950.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.68 |
*price indicative
- RS Stock No.:
- 269-7780
- Distrelec Article No.:
- 302-94-314
- Mfr. Part No.:
- 012003000500
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC CPU | |
| Series | Raspberry | |
| Number of Inputs | 18 | |
| Output Type | Digital | |
| Number of Outputs | 33 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC CPU | ||
Series Raspberry | ||
Number of Inputs 18 | ||
Output Type Digital | ||
Number of Outputs 33 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Communication Port Type Ethernet | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Industrial Shields PLC is based on the Raspberry Pi technology and is designed for a professional use. The Raspberry PLC family offers double ethernet port, double RS-485, Wi-Fi, bluetooth. This PLC runs a Linux or a Raspberry Pi OS, a debian based operating system with all the flexibility and power that the Linux operating system offers. This PLC has 57R I/Os. It has a operating temperature of 0°C to 50°C with Raspberry OS Lite.
Uninterrupted power supply
High processing speed
Multiple connectivity
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 33 Outputs Analogue
- Industrial Shields Raspberry Series PLC CPU 19 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC CPU 31 Outputs, Digital Output
- Industrial Shields M-Duino 18-Input Digital Output
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 33 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 30 Outputs Analogue
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 19 Outputs, Relay Output
