Industrial Shields M-Duino Series PLC CPU, 18-Input, 31 Outputs, Digital Output
- RS Stock No.:
- 269-7788
- Mfr. Part No.:
- 004001000500
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€715.83
(exc. VAT)
€880.47
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.83 |
*price indicative
- RS Stock No.:
- 269-7788
- Mfr. Part No.:
- 004001000500
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC CPU | |
| Series | M-Duino | |
| Number of Inputs | 18 | |
| Output Type | Digital | |
| Number of Outputs | 31 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC CPU | ||
Series M-Duino | ||
Number of Inputs 18 | ||
Output Type Digital | ||
Number of Outputs 31 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Communication Port Type Ethernet | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Industrial Shields M-DUINO DALI PLC controller is the first equipment based on the Arduino technology designed for a professional use. This PLC can be programmed using the Arduino IDE platform. This PLC is programmed through the USB ports but it can also be programmed through ethernet port remotely. This offers immediate access to program, maintain and control. This PLC has 57R I/Os. The I/O can be controlled by combination of the cyclic scan and immediate refresh processing methods.
Operating temperature range is 0°C to 60°C
SRAM is 8 KB
Clock speed is 16 MHz
Weight is around 597 g
Related links
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 31 Outputs, Relay
- Industrial Shields M-Duino Series PLC I/O Module Analogue 31 Outputs, Digital Output
- Industrial Shields M-Duino 18-Input Digital Output
- Industrial Shields M-Duino Series PLC CPU 18 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC CPU 29 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC CPU 11 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC CPU 19 Outputs, Digital Output
