Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 18-Input, Digital, Analogue Input, 31 Outputs, Relay
- RS Stock No.:
- 276-8641
- Mfr. Part No.:
- 007001000500
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€671.82
(exc. VAT)
€826.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €671.82 |
*price indicative
- RS Stock No.:
- 276-8641
- Mfr. Part No.:
- 007001000500
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino HF WiFi & BLE | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 18 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 31 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Program Capacity | 256kB | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | I2C, Max232-Max485-W5500, RS232, RS485, Ethernet, SPI, USB, BLE, WiFi | |
| Programming Language Used | Arduino IDE | |
| Output Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino HF WiFi & BLE | ||
Product Type PLC I/O Module | ||
Number of Inputs 18 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 31 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Program Capacity 256kB | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type I2C, Max232-Max485-W5500, RS232, RS485, Ethernet, SPI, USB, BLE, WiFi | ||
Programming Language Used Arduino IDE | ||
Output Current 70mA | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 18 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 28 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 22 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 16 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 25 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 8 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 11 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 22 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 25 Outputs, Relay
