Siemens SIRIUS interface module DP Series Interface Module for Use with SIRIUS Modular Safety System
- RS Stock No.:
- 269-8394
- Mfr. Part No.:
- 3RK3511-2BA10
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€394.81
(exc. VAT)
€485.62
(inc. VAT)
- RS Stock No.:
- 269-8394
- Mfr. Part No.:
- 3RK3511-2BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIRIUS interface module DP | |
| For Use With | SIRIUS Modular Safety System | |
| Programming Interface | Profibus DP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIRIUS interface module DP | ||
For Use With SIRIUS Modular Safety System | ||
Programming Interface Profibus DP | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS, interface module DP interface used for modular safety system 3RK3 PROFIBUS DP interface 12 Mbps, RS 485 45 mm overall width screw terminal can be parameterized via safety ES without connection cable.
IP20 protection class
Suitability UL approved
Suitability UL approved
Related links
- Siemens SIRIUS interface module DP Series Interface Module for Use with SIRIUS Modular Safety System
- Siemens SIMATIC DP Series Interface Module Analogue 64 Outputs Analogue Output
- Siemens SIRIUS SIPLUS SIMOCODE Series Interface Module Digital Input Relay Output
- Siemens SIRIUS ACT 3SU1 Series 3-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIMATIC DP Series Module, Digital Input
- Siemens 6AG1 Series Interface Module
- Siemens SIRIUS 3RQ2 Coupling Series Relay, Snap-On

