Schneider Electric Preventa Series Controller, 8-Input, PNP Input, 4 Outputs, PNP Output
- RS Stock No.:
- 276-2710
- Mfr. Part No.:
- XPSMCMC10804B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€799.69
(exc. VAT)
€983.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.69 |
*price indicative
- RS Stock No.:
- 276-2710
- Mfr. Part No.:
- XPSMCMC10804B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Preventa | |
| Product Type | Controller | |
| Number of Inputs | 8 | |
| Output Type | PNP | |
| Input Type | PNP | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 99mm | |
| Standards/Approvals | IEC 62061, EN/ISO 13849-1, EN/IEC 61800-5-1, EN/IEC 61508, EN/IEC 61496-1 | |
| Width | 22.5mm | |
| Depth | 114.5mm | |
| Communication Port Type | USB 2.0-Schnittstelle | |
| Supply Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Output Current | 400mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Preventa | ||
Product Type Controller | ||
Number of Inputs 8 | ||
Output Type PNP | ||
Input Type PNP | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 99mm | ||
Standards/Approvals IEC 62061, EN/ISO 13849-1, EN/IEC 61800-5-1, EN/IEC 61508, EN/IEC 61496-1 | ||
Width 22.5mm | ||
Depth 114.5mm | ||
Communication Port Type USB 2.0-Schnittstelle | ||
Supply Voltage 24V dc | ||
Mount Type DIN Rail | ||
Output Current 400mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Safety controller with 8 inputs and 4 outputs, combined with a backplane expansion connector featuring screw connections, is designed for effective and reliable control applications. It has a power dissipation of 3 W. Key specifications include a maximum support for 14 IO expansion modules. For input, it can accommodate up to 128 discrete outputs, and for output, it supports up to 14 modules with 32.0 discrete outputs each. The integrated connection types include a Backplane expansion bus and a USB 2.0 port.
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- Schneider Electric Preventa Series Controller PNP Input PNP Output
- Schneider Electric Preventa Series Controller PNP Input PNP Output
- Omron NX1P Series PLC CPU PNP Input PNP Output
- Turck TBEN-L4-PLC Series Logic Controller PNP Input, PNP Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module Digital Input PNP Output
- Siemens 230RCE Series Controller Digital Input Relay Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
