Industrial Shields M-Duino Series PLC I/O Module, 5-Input, Analogue, Digital Input, 11 Outputs, Digital Output
- RS Stock No.:
- 276-8624
- Mfr. Part No.:
- 006001000100
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€447.35
(exc. VAT)
€550.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.35 |
*price indicative
- RS Stock No.:
- 276-8624
- Mfr. Part No.:
- 006001000100
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino | |
| Number of Inputs | 5 | |
| Output Type | Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | Ethernet, GPRS, GSM, I2C, RS232, RS485, RTC, Serial TTL, SPI, USB, μSD | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 1.5A | |
| Program Capacity | 256kB | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino | ||
Number of Inputs 5 | ||
Output Type Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 11 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Programming Language Used Arduino IDE | ||
Communication Port Type Ethernet, GPRS, GSM, I2C, RS232, RS485, RTC, Serial TTL, SPI, USB, μSD | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 1.5A | ||
Program Capacity 256kB | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 5 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 11 Outputs, Relay
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Industrial Shields M-Duino Series PLC CPU 11 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC CPU 11 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 11 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 32 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 22 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 31 Outputs, Digital Output
