Industrial Shields M-Duino Series PLC I/O Module, 28-Input, Analogue, Digital Input, 32 Outputs, Digital Output
- RS Stock No.:
- 276-8633
- Distrelec Article No.:
- 302-94-360
- Mfr. Part No.:
- 006001001000
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€596.56
(exc. VAT)
€733.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.56 |
*price indicative
- RS Stock No.:
- 276-8633
- Distrelec Article No.:
- 302-94-360
- Mfr. Part No.:
- 006001001000
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 28 | |
| Output Type | Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5mA | |
| Supply Voltage | 12V dc, 24V dc | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | GSM, Ethernet, GPRS, I2C, RS232, RS485, RTC, Serial TTL, SPI, USB, μSD | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC I/O Module | ||
Number of Inputs 28 | ||
Output Type Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5mA | ||
Supply Voltage 12V dc, 24V dc | ||
Programming Language Used Arduino IDE | ||
Communication Port Type GSM, Ethernet, GPRS, I2C, RS232, RS485, RTC, Serial TTL, SPI, USB, μSD | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 28 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino Series PLC I/O Module Analogue 29 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 11 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 22 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 31 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 20 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 34 Outputs, Digital Output
