Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 25-Input, Digital, Analogue Input, 28 Outputs, Relay
- RS Stock No.:
- 276-8646
- Mfr. Part No.:
- 007001001000
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€621.06
(exc. VAT)
€763.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.06 |
*price indicative
- RS Stock No.:
- 276-8646
- Mfr. Part No.:
- 007001001000
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino HF WiFi & BLE | |
| Number of Inputs | 25 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 28 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Communication Port Type | SPI, RS485, RS232, I2C, Ethernet, USB | |
| Supply Voltage | 12V dc, 24V dc | |
| Program Capacity | 256kB | |
| Output Current | 1.5A | |
| Programming Language Used | Arduino IDE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino HF WiFi & BLE | ||
Number of Inputs 25 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 28 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Communication Port Type SPI, RS485, RS232, I2C, Ethernet, USB | ||
Supply Voltage 12V dc, 24V dc | ||
Program Capacity 256kB | ||
Output Current 1.5A | ||
Programming Language Used Arduino IDE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 25 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 28 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 31 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 22 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 16 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 25 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 8 Outputs, Relay
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 11 Outputs, Relay
