Industrial Shields Raspberry PLC Series PLC I/O Module, 6-Input, Digital, Analogue Input, 11 Outputs, Relay Output
- RS Stock No.:
- 276-8664
- Mfr. Part No.:
- 012004000100
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€674.29
(exc. VAT)
€829.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.29 |
*price indicative
- RS Stock No.:
- 276-8664
- Mfr. Part No.:
- 012004000100
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Raspberry PLC | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5A | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Ethernet, USB, SPI, RS485, I2C | |
| Programming Language Used | Python, C++, Bash Scripts | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Raspberry PLC | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 11 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5A | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Ethernet, USB, SPI, RS485, I2C | ||
Programming Language Used Python, C++, Bash Scripts | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.
Linux programming language
Remote monitoring automation
Used in surveillance and security
Related links
- Industrial Shields M-Duino Series PLC I/O Module Digital 11 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 19 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 11 Outputs, Relay
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 11 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 8 Outputs Analogue
