Industrial Shields Raspberry PLC Series PLC I/O Module, 12-Input, Digital, Analogue Input, 22 Outputs, Relay Output
- RS Stock No.:
- 276-8666
- Mfr. Part No.:
- 012004000300
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€784.01
(exc. VAT)
€964.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €784.01 |
*price indicative
- RS Stock No.:
- 276-8666
- Mfr. Part No.:
- 012004000300
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | Raspberry PLC | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 22 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5A | |
| Programming Language Used | Python, Node-Red, C++, Bash Scripts | |
| Communication Port Type | Bluetooth, SPI, Ethernet (x2), I2C, RS485, RTC, Serial TTL, μSD, μHDMI, WiFi, USB (x4) | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series Raspberry PLC | ||
Product Type PLC I/O Module | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 22 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5A | ||
Programming Language Used Python, Node-Red, C++, Bash Scripts | ||
Communication Port Type Bluetooth, SPI, Ethernet (x2), I2C, RS485, RTC, Serial TTL, μSD, μHDMI, WiFi, USB (x4) | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.
Linux programming language
Remote monitoring automation
Used in surveillance and security
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 22 Outputs, Digital Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 19 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 11 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 22 Outputs, Relay
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 8 Outputs Analogue
