Industrial Shields M-Duino Series PLC I/O Module, 12-Input, Analogue, Digital Input, 8 Outputs, Relay Output
- RS Stock No.:
- 276-8675
- Mfr. Part No.:
- 015001000200
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€340.67
(exc. VAT)
€419.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.67 |
*price indicative
- RS Stock No.:
- 276-8675
- Mfr. Part No.:
- 015001000200
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5mA | |
| Supply Voltage | 12V dc, 24V dc | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | Ethernet, I2C, RS232, SPI, USB, RS485 | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5mA | ||
Supply Voltage 12V dc, 24V dc | ||
Programming Language Used Arduino IDE | ||
Communication Port Type Ethernet, I2C, RS232, SPI, USB, RS485 | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 12 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino Series PLC I/O Module Analogue 8 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 22 Outputs, Relay
- Industrial Shields M-Duino Series PLC I/O Module Analogue 25 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 29 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 23 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 25 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 36 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 28 Outputs, Relay Output
