Industrial Shields M-Duino Series PLC I/O Module, 28-Input, Digital, Analogue Input, Relay Output
- RS Stock No.:
- 276-8685
- Mfr. Part No.:
- 015001001200
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€257.02
(exc. VAT)
€316.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.02 |
*price indicative
- RS Stock No.:
- 276-8685
- Mfr. Part No.:
- 015001001200
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 28 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Communication Port Type | SPI, USB, RTC, RS485, RS232, LoRa, I2C, Ethernet | |
| Program Capacity | 256kB | |
| Output Current | 5A | |
| Programming Language Used | Arduino IDE | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC I/O Module | ||
Number of Inputs 28 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Communication Port Type SPI, USB, RTC, RS485, RS232, LoRa, I2C, Ethernet | ||
Program Capacity 256kB | ||
Output Current 5A | ||
Programming Language Used Arduino IDE | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 28 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino Series PLC I/O Module Analogue 29 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 11 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 32 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 32 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 25 Outputs, Relay Output
