Industrial Shields Ardbox Relay Series PLC I/O Module, 8-Input, Analogue, Digital Input, 7 Outputs, Relay Output
- RS Stock No.:
- 276-8686
- Distrelec Article No.:
- 302-94-327
- Mfr. Part No.:
- 015001001300
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€263.88
(exc. VAT)
€324.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.88 |
*price indicative
- RS Stock No.:
- 276-8686
- Distrelec Article No.:
- 302-94-327
- Mfr. Part No.:
- 015001001300
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Ardbox Relay | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 7 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Programming Language Used | Arduino IDE | |
| Supply Voltage | 12V dc, 24V dc | |
| Program Capacity | 32kB | |
| Output Current | 410mA | |
| Communication Port Type | LoRa - I2C - USB - RS485 - RS232 - SPI | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Ardbox Relay | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 7 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Programming Language Used Arduino IDE | ||
Supply Voltage 12V dc, 24V dc | ||
Program Capacity 32kB | ||
Output Current 410mA | ||
Communication Port Type LoRa - I2C - USB - RS485 - RS232 - SPI | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 8 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega32U4 microcontroller
Related links
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 10 Outputs, Relay Output
- Industrial Shields Ardbox Relay HF WiFi & BLE Series PLC I/O Module Analogue 8 Outputs, Relay
- Industrial Shields Ardbox Relay HF GPRS Series PLC I/O Module Analogue 8 Outputs, Relay
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 10 Outputs Digital
- Industrial Shields Ardbox Analog HF WiFi & BLE Series PLC I/O Module Analogue 8 Outputs,
- Industrial Shields M-Duino Series PLC I/O Module Analogue 25 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 29 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 30 Outputs, Relay Output
