Industrial Shields ESP32 Series PLC I/O Module, 23-Input, Analogue, Digital Input, 30 Outputs, Relay Output
- RS Stock No.:
- 276-8695
- Mfr. Part No.:
- 034001000900
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€568.34
(exc. VAT)
€699.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.34 |
*price indicative
- RS Stock No.:
- 276-8695
- Mfr. Part No.:
- 034001000900
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | ESP32 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 23 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 30 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Communication Port Type | Ethernet, I2C, RS232, RS485, SPI | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 1.5A | |
| Programming Language Used | Arduino IDE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series ESP32 | ||
Product Type PLC I/O Module | ||
Number of Inputs 23 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 30 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Communication Port Type Ethernet, I2C, RS232, RS485, SPI | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 1.5A | ||
Programming Language Used Arduino IDE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L modular PLC is the first equipment based on the ESP32 Controller technology designed for a professional use. This PLC has 50 I/Os. It also contains several communication ports which provide more flexibility and control.
Compatible with the Ardbox and the Touchberry Pi
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields ESP32 Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 16 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 8 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 11 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 30 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 8 Outputs Digital Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 24 Outputs Digital Output
