WAGO PFC200 Series Communication Module, 4-Input
- RS Stock No.:
- 279-3049
- Distrelec Article No.:
- 303-73-055
- Mfr. Part No.:
- 750-8210
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,053.91
(exc. VAT)
€1,296.31
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,053.91 |
*price indicative
- RS Stock No.:
- 279-3049
- Distrelec Article No.:
- 303-73-055
- Mfr. Part No.:
- 750-8210
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC200 | |
| Product Type | Communication Module | |
| Number of Inputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.9mm | |
| Standards/Approvals | DNV, KC, IEC 61850, IEC 61131-2, BSH, LR, PRS, ABS, RINA, UKCA, UL, BV, CE, DNP3, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, IEC 60870, IEC 60068-2-6, KR | |
| Width | 78.6mm | |
| Depth | 100mm | |
| Mount Type | DIN Rail | |
| Programming Language Used | Sequential function chart (SFC), Instruction List (IL), Structured Text (ST), Function Block Diagram (FBD), Ladder Diagram (LD), Continuous Function Chart (CFC) | |
| Program Capacity | 32MB | |
| Communication Port Type | slave, Modbus TCP master, Wago App Plc Modbus Library Modbus (RTU) | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC200 | ||
Product Type Communication Module | ||
Number of Inputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 71.9mm | ||
Standards/Approvals DNV, KC, IEC 61850, IEC 61131-2, BSH, LR, PRS, ABS, RINA, UKCA, UL, BV, CE, DNP3, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, IEC 60870, IEC 60068-2-6, KR | ||
Width 78.6mm | ||
Depth 100mm | ||
Mount Type DIN Rail | ||
Programming Language Used Sequential function chart (SFC), Instruction List (IL), Structured Text (ST), Function Block Diagram (FBD), Ladder Diagram (LD), Continuous Function Chart (CFC) | ||
Program Capacity 32MB | ||
Communication Port Type slave, Modbus TCP master, Wago App Plc Modbus Library Modbus (RTU) | ||
Supply Voltage 24V | ||
Related links
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module Analogue Input, Analogue Output
- WAGO 750 Series PLC I/O Module Digital Input Transistor Output
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module Digital Input, Transistor Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Digital Output
- Eaton EasyE4 Series Module Analogue Input
