Siemens SIPLUS S7-1500 Series PLC CPU, 2-Input, Digital Input, 20 Outputs, Digital Output
- RS Stock No.:
- 280-4449
- Mfr. Part No.:
- 6AG1513-1AM03-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,902.64
(exc. VAT)
€4,800.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,902.64 |
*price indicative
- RS Stock No.:
- 280-4449
- Mfr. Part No.:
- 6AG1513-1AM03-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS S7-1500 | |
| Product Type | PLC CPU | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/ISA-71.04, EN 60654-4, EN 60664-3, EN 60721-3-x, EN 61086, IPCCC-830A, MIL-I-46058C | |
| Depth | 129mm | |
| Width | 35mm | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Communication Port Type | RJ45 | |
| Mount Type | Rack | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Number of Communication Ports | 2 | |
| Program Capacity | 600kB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS S7-1500 | ||
Product Type PLC CPU | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/ISA-71.04, EN 60654-4, EN 60664-3, EN 60721-3-x, EN 61086, IPCCC-830A, MIL-I-46058C | ||
Depth 129mm | ||
Width 35mm | ||
Battery Backup Yes | ||
Display Included Yes | ||
Communication Port Type RJ45 | ||
Mount Type Rack | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Number of Communication Ports 2 | ||
Program Capacity 600kB | ||
- COO (Country of Origin):
- DE
Siemens SIPLUS S7-1500 Series PLC CPU, 20 Inputs, 600kB Program Capacity - 6AG1513-1AM03-2AB0
This plc CPU is a rack-mounted controller designed for industrial automation in demanding conditions. It provides deterministic control for digital systems and supports multiple programming paradigms, making it suitable for complex logic tasks in harsh environments.
Features and Benefits:
• Battery-backed real-time clock preserves data and state
• Dual RJ45 ports enable redundant or segmented networking
• 600kB programme capacity supports substantial control logic
• 20 digital inputs and 20 digital outputs permit extensive I/O control
• Operates from -40°C to 60°C for wide thermal-range deployment
• Complies with MIL-I-46058C and related standards for rugged use
• Dual RJ45 ports enable redundant or segmented networking
• 600kB programme capacity supports substantial control logic
• 20 digital inputs and 20 digital outputs permit extensive I/O control
• Operates from -40°C to 60°C for wide thermal-range deployment
• Complies with MIL-I-46058C and related standards for rugged use
Applications
• Suitable for process control in offshore or marine installations
• Ideal for factory automation requiring digital I/O expansion
• Used for control cabinets in transportation and heavy industry
• Can be used for harsh-environment machine control and monitoring
• Ideal for factory automation requiring digital I/O expansion
• Used for control cabinets in transportation and heavy industry
• Can be used for harsh-environment machine control and monitoring
How is non-volatile operational continuity maintained during power loss?
A dedicated battery backup preserves volatile memory and the real-time clock to maintain programme status and timestamps during outages.
Which programming methods are supported for custom logic development?
The unit accepts ladder logic, structured text, function Block diagram, statement list, continuous function chart and SCL-style languages for flexible software design.
What communication flexibility does the hardware provide for network topology?
Two RJ45 network interfaces allow connection for separate networks or redundancy to reduce single-point failure risk.
How is suitability for severe conditions demonstrated?
It meets multiple industry standards covering environmental stress and electromagnetic characteristics, indicating design intent for rugged applications.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs, Digital Output
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Digital/Analogue Input Digital Output
- Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU Digital/Analogue Input Digital Output
- Siemens SIPLUS S7-300 Series PLC CPU Digital Input Digital, Analogue Output
