Weidmüller UC20 Series Controller
- RS Stock No.:
- 287-5467
- Distrelec Article No.:
- 301-40-030
- Mfr. Part No.:
- 1334950000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€537.67
(exc. VAT)
€661.33
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.67 |
*price indicative
- RS Stock No.:
- 287-5467
- Distrelec Article No.:
- 301-40-030
- Mfr. Part No.:
- 1334950000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Controller | |
| Series | UC20 | |
| Width | 52mm | |
| Standards/Approvals | IEC, REACH SVHC, RoHS, UKCA | |
| Depth | 76mm | |
| Communication Port Type | RJ45, Ethernet | |
| Number of Communication Ports | 2 | |
| Output Current | 5A | |
| Supply Voltage | 24V dc | |
| Mount Type | Rail | |
| Display Included | No | |
| Programming Language Used | Web Based | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Controller | ||
Series UC20 | ||
Width 52mm | ||
Standards/Approvals IEC, REACH SVHC, RoHS, UKCA | ||
Depth 76mm | ||
Communication Port Type RJ45, Ethernet | ||
Number of Communication Ports 2 | ||
Output Current 5A | ||
Supply Voltage 24V dc | ||
Mount Type Rail | ||
Display Included No | ||
Programming Language Used Web Based | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller automation controller is a web-based controller with integrated engineering tools, including u-control 2000 web, designed for PLC control.
UL 94 flammability rating V-0
Push in connection
Related links
- WAGO 750/753 Series Controller
- Phoenix Contact Axioline F Series Controller
- Festo CPX-E Series Controller
- Phoenix Contact PLC-V8C/PT-24DC/SAM2 Series Controller
- Lovato ATL900 Series Controller 12-Input, Current Input
- Schneider Electric BMED Series Controller
- Bosch Rexroth ctrlX CORE Series Controller
- B&R X20 Series Controller
