Omron CP1L Series PLC CPU, 36-Input, DC Input, 24 Outputs, Transistor Output

Subtotal (1 unit)*

€1,063.54

(exc. VAT)

€1,308.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,063.54

*price indicative

RS Stock No.:
746-2938
Distrelec Article No.:
125-74-061
Mfr. Part No.:
CP1L-M60DT1-D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

CP1L

Product Type

PLC CPU

Number of Inputs

36

Output Type

Transistor

Input Type

DC

Number of Outputs

24

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

85mm

Width

110mm

Standards/Approvals

CE

Length

195mm

Program Capacity

10000Steps

Communication Port Type

Computer, Ethernet

Display Included

Yes

Output Current

3.6A

Programming Language Used

Ladder Logic

Mount Type

DIN Rail

Battery Backup

Yes

COO (Country of Origin):
CN

CP1L Multi Functional CPU's


Omron CP1H/CP1L Multi Functional PLC's


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy