Gedore 4-Piece Circlip Plier Circlip Plier
- RS Stock No.:
- 602-510
- Mfr. Part No.:
- 6701030
- Manufacturer:
- Gedore
Subtotal (1 set)*
€96.96
(exc. VAT)
€119.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €96.96 |
*price indicative
- RS Stock No.:
- 602-510
- Mfr. Part No.:
- 6701030
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Circlip Plier | |
| Product Type | Circlip Plier | |
| Number of Pieces | 4 | |
| Set Contents | 8000 J 2 21 | |
| Standards/Approvals | DIN 5254 - Form A DIN 5254 - Form B | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Circlip Plier | ||
Product Type Circlip Plier | ||
Number of Pieces 4 | ||
Set Contents 8000 J 2 21 | ||
Standards/Approvals DIN 5254 - Form A DIN 5254 - Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Circlet plier set provides a practical solution for working with internal and external retaining rings, Ideal for both professionals and DIY enthusiasts. Housed in an environmentally-friendly cardboard box, this Compact set includes four pieces designed to access hard-to-reach areas. Crafted with straight and 90° angled tips, these pliers are MADE to simplify tasks that require dexterity and precision. With a lightweight design and a total height of just 30 mm, they ensure ease of handling without compromising strength, making them a valuable addition to any toolkit.
Practical set composition for versatile usage
Includes four pieces tailored to accommodate various tasks
Lightweight construction ensures comfortable use over extended periods
Environmentally friendly cardboard packaging promotes sustainable practices
Designed for both internal and external retaining rings for broader application
Standard DIN 5254 compliant, ensuring reliability and quality
Non sparking design enhances safety in sensitive environments
Related links
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- GearWrench 4-Piece Circlip Plier Circlip Plier
- RS PRO 4-Piece Circlip Plier Circlip Plier
- Gedore 8-Piece Circlip Plier Circlip Plier
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Teng Tools TTX474-9 4-Piece Circlip Plier, 115mm Overall
- Facom 4-Piece Circlip Plier, 418mm Overall ESD Safe
- Gedore 8-Piece Circlip Plier Circlip Plier Set
