Knipex 8-Piece Straight Nose Circlip Plier Circlip Plier Set

Subtotal (1 unit)*

€227.79

(exc. VAT)

€280.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€227.79

*price indicative

RS Stock No.:
267-8477
Mfr. Part No.:
00 20 04 SB
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Set Type

Straight Nose Circlip Plier

Product Type

Circlip Plier Set

Number of Pieces

8

Set Contents

Circlip Pliers

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The Knipex precision circlip pliers set is sturdy plastic retail packaging, also suitable for storage of the pliers.It is contains common precision circlip pliers for highest requirements.

Attractive sales packaging with Euro standard perforation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy