Knipex 2-Piece Mini Pliers Plier Set

Subtotal (1 unit)*

€102.23

(exc. VAT)

€125.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.23

*price indicative

RS Stock No.:
267-8487
Distrelec Article No.:
301-78-437
Mfr. Part No.:
00 20 72 V04
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier Set

Set Type

Mini Pliers

Number of Pieces

2

Standards/Approvals

No

Set Contents

Plier Wrench, Water Pump Pliers

Non Compliant

COO (Country of Origin):
DE
The Knipex mini pliers set In belt tool pouch is with hook-and-loop fastener and belt clip.

Tool bag made from durable polyester fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy