SAM Z-430 2-Piece Insulated Plier Set
- RS Stock No.:
- 283-0496
- Mfr. Part No.:
- Z-430-KIT
- Manufacturer:
- SAM
Subtotal (1 unit)*
€86.60
(exc. VAT)
€106.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.60 |
*price indicative
- RS Stock No.:
- 283-0496
- Mfr. Part No.:
- Z-430-KIT
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Plier Set | |
| Number of Pieces | 2 | |
| Model Number | Z-430 | |
| Standards/Approvals | Yes | |
| Set Contents | Insulated Pliers Set | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Plier Set | ||
Number of Pieces 2 | ||
Model Number Z-430 | ||
Standards/Approvals Yes | ||
Set Contents Insulated Pliers Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Kit of 2 Insulated Clamps + SAM Insulating Sheet
The SAM Set of 2 Insulated Clips plus Insulating Blanket is designed for use in overhead, underground, and indoor electrical networks. These clips, made of orange plastic, feature a spring mechanism for secure attachment to insulating mats. The dimensions
Compliance to IEC 61111
Related links
- Knipex 4-Piece Insulated Plier Set
- Bosch 1600A02NG1 4-Piece Insulated Plier Set
- Bosch 1600A02NG0 3-Piece Insulated Plier Set
- SAM 3-Piece 1000 V Insulated Plier Insulated Plier Set
- SAM 4-Piece Set of 4 1000 V Insulated Plier Insulated Plier Set
- Avit AV06051 3-Piece Plier Insulated Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- SAM 2-Piece Plier Set
