Phoenix Contact 1200102 4-Piece Crimping Plier Plier Set
- RS Stock No.:
- 135-447
- Mfr. Part No.:
- 1200102
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€413.45
(exc. VAT)
€508.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.45 |
*price indicative
- RS Stock No.:
- 135-447
- Mfr. Part No.:
- 1200102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Crimping Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | 1200102 | |
| Set Contents | Stripping, Cutting, Crimping Pliers with Pressure Lock, Three Magazines with Ferrules (0.5 mm² To 2.5 mm²), And Crimping Unit, Twisting | |
| Standards/Approvals | DIN 46228-4, EAC ( ID: RU x-DE.xx08.B.02974) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Crimping Plier | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number 1200102 | ||
Set Contents Stripping, Cutting, Crimping Pliers with Pressure Lock, Three Magazines with Ferrules (0.5 mm² To 2.5 mm²), And Crimping Unit, Twisting | ||
Standards/Approvals DIN 46228-4, EAC ( ID: RU x-DE.xx08.B.02974) | ||
RoHS Status: Exempt
The Phoenix Contact Crimpfox 4 in 1 Set is a versatile tool for processing ferrules according to DIN 46228-4, ranging from 0.5 mm2 to 2.5 mm2. Equipped with cutting, stripping, twisting, and crimping units, this set includes three magazines with strips of ferrules, all neatly packaged in a robust plastic case. The integrated pressure lock ensures high-quality crimping, making it an essential tool for efficient conductor assembly.
Processes ferrules efficiently with one multifunctional tool
Visualized process flows simplify crimping operations
Time-saving with up to 30% faster processing
Handles cross-sections from 0.5 mm² to 2.5 mm²
