Stanley STMT1-74179 4-Piece Plier Plier Set

Subtotal (1 set)*

€62.79

(exc. VAT)

€77.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€62.79

*price indicative

RS Stock No.:
494-053
Mfr. Part No.:
STMT1-74179
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Set Type

Plier

Product Type

Plier Set

Number of Pieces

4

Model Number

STMT1-74179

Standards/Approvals

No

Set Contents

1X Diagonal Cutting Plier 6 In. 150 mm, 1X Long Bent Nose Plier 8 In. 200 mm, 1X Wire Strippers 6 In. 150 mm, 1X Universal Plier 7 In. 180 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT TRANSMODULE SYSTEM Control Grip Module Pliers 4 piece is part of a modular mechanics storage system ideal for the workshop. Designed to use with compatible Transmodule system storage cabinets. Ergonomically designed Dynagrip soft grip handle with finger guards for improved efficiency and handling. Forged carbon steel jaws fully heat treated for optimal performance and durability. Induction hardened cutting edges for greater reliability in cutting.

Designed to use with compatible Transmodule system storage cabinets

Ergonomically designed Dynagrip soft grip handle with finger guards for improved efficiency and handling

Forged carbon steel jaws fully heat treated for optimal performance and durability

Induction hardened cutting edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy